uvex 86692 Unisex Black Metal Free Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 911-646
- Mfr. Part No.:
- 6889236
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,920.31
(exc. VAT)
PHP8,870.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,920.31 |
*price indicative
- RS Stock No.:
- 911-646
- Mfr. Part No.:
- 6889236
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 86692 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Shoelaces | |
| Midsole Material | Dual Density Polyurethane | |
| Resistance Features | Penetration Resistant, Resistant to Oil and Petrol | |
| Additional Safety Features | Metal Free Toe Cap | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Breathable Textile | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 86692 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Shoelaces | ||
Midsole Material Dual Density Polyurethane | ||
Resistance Features Penetration Resistant, Resistant to Oil and Petrol | ||
Additional Safety Features Metal Free Toe Cap | ||
Slip Resistance Rating SR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Breathable Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety shoe offers a blend of comfort and protection for indoor work environments, designed specifically for light applications that dont demand high physical properties from the outsole.
Breathable textile upper, suitable for those allergic to chrome
Shock-absorbing midsole MADE from 10% recycled materials
Metal-free protective toe cap and penetration resistance
Short-term heat resistance up to 120°C and excellent slip resistance
Removable comfortable innersole for enhanced comfort
Reflective elements increase visibility in low-light conditions
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 51
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 47
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 48
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 42
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 38
