uvex 86692 Unisex Black Metal Free Safety Shoes, UK 14, EU 40

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,920.31

(exc. VAT)

PHP8,870.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,920.31

*price indicative

RS Stock No.:
911-632
Mfr. Part No.:
6889249
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

86692

Gender

Unisex

Size EU

40

Size UK

14

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Shoelaces

Resistance Features

Penetration Resistant, Resistant to Oil and Petrol

Midsole Material

Dual Density Polyurethane

Additional Safety Features

Metal Free Toe Cap

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Breathable Textile

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoe designed to provide reliable protection and comfort for indoor work environments where outsole performance is critical. It expertly combines innovative materials and features for enhanced safety.

Metal-free protective toe cap ensures safety without added weight

Breathable textile upper material provides comfort in various conditions

Shock-absorbing midsole MADE with 10% recycled materials enhances energy return

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy