uvex 86692 Unisex Black Metal Free Safety Shoes, UK 3, EU 35
- RS Stock No.:
- 911-645
- Mfr. Part No.:
- 6889235
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,920.31
(exc. VAT)
PHP8,870.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,920.31 |
*price indicative
- RS Stock No.:
- 911-645
- Mfr. Part No.:
- 6889235
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 86692 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Shoelaces | |
| Resistance Features | Penetration Resistant, Resistant to Oil and Petrol | |
| Additional Safety Features | Metal Free Toe Cap | |
| Midsole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Breathable Textile | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 86692 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Shoelaces | ||
Resistance Features Penetration Resistant, Resistant to Oil and Petrol | ||
Additional Safety Features Metal Free Toe Cap | ||
Midsole Material Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Breathable Textile | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety shoe delivers exceptional protection and comfort, designed for indoor work environments that do not require high demands on outsole performance yet ensure safety and support.
Breathable textile upper material enhances comfort
Dual-density polyurethane sole provides shock absorption
Metal-free protective toe cap ensures safety without added weight
Antistatic properties protect against electrical hazards
Removable innersole allows for personalised comfort
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 51
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 47
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 48
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 41
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 50
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 42
