uvex 86692 Unisex Black Metal Free Safety Shoes, UK 7, EU 41

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,920.31

(exc. VAT)

PHP8,870.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,920.31

*price indicative

RS Stock No.:
911-623
Mfr. Part No.:
6889241
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

86692

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Shoelaces

Additional Safety Features

Metal Free Toe Cap

Midsole Material

Dual Density Polyurethane

Resistance Features

Penetration Resistant, Resistant to Oil and Petrol

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

Upper Material

Breathable Textile

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoe designed for light application work environments, providing essential protection while maintaining comfort and flexibility for those operating indoors without high demands on outsole resilience.

Breathable textile upper material supports comfort throughout the day

Shock-absorbing midsole with 10% recycled granulate enhances energy return

Metal-free toe cap and penetration resistance offer essential safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy