uvex 86692 Unisex Black Metal Free Safety Shoes, UK 12, EU 47

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,920.31

(exc. VAT)

PHP8,870.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,920.31

*price indicative

RS Stock No.:
911-630
Mfr. Part No.:
6889247
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

86692

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Shoelaces

Additional Safety Features

Metal Free Toe Cap

Resistance Features

Penetration Resistant, Resistant to Oil and Petrol

Midsole Material

Dual Density Polyurethane

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Breathable Textile

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoe designed to provide reliable protection and comfort for indoor working environments, particularly where physical demands on footwear are minimal.

Breathable textile upper suitable for individuals allergic to chrome

Dual-density polyurethane sole ensures shock absorption and energy return

Metal-free protective toe cap and penetration resistance for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy