Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 800-091
- Mfr. Part No.:
- D0066-000-47
- Manufacturer:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
PHP3,987.60
(exc. VAT)
PHP4,466.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,987.60 |
*price indicative
- RS Stock No.:
- 800-091
- Mfr. Part No.:
- D0066-000-47
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | Dart | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Cow Action Leather | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series Dart | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Cow Action Leather | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers enhanced protection and comfort, designed for demanding work environments while meeting the EN ISO 20345:2022+A1:2024 S3 SR FO safety standards.
Upper MADE from breathable, upper leather for comfort
Steel midsole and toecap provide superior protection
Lined with mesh for moisture management
Soft insock crafted from genuine leather ensures comfort
Puncture-resistant heel and impact absorption for added safety
Cleated outsole designed for slip resistance in oily conditions
Related links
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 44
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 41
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 39
