Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 800-088
- Mfr. Part No.:
- D0066-000-44
- Manufacturer:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
PHP3,987.60
(exc. VAT)
PHP4,466.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,987.60 |
*price indicative
- RS Stock No.:
- 800-088
- Mfr. Part No.:
- D0066-000-44
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | Dart | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Upper Material | Cow Action Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series Dart | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Upper Material Cow Action Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe provides reliable protection and comfort for demanding work environments, ensuring wearer safety without compromising on comfort.
S3 category protection according to EN ISO 20345:2022+A1:2024
Upper crafted from breathable, oil, and fuel-resistant leather
Steel toe cap and midsole for maximum impact protection
Removable soft insock MADE from genuine leather for added comfort
Cleated outsole designed for slip resistance and puncture protection
Related links
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 41
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 47
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 39
