Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 800-085
- Mfr. Part No.:
- D0066-000-41
- Manufacturer:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
PHP3,987.60
(exc. VAT)
PHP4,466.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,987.60 |
*price indicative
- RS Stock No.:
- 800-085
- Mfr. Part No.:
- D0066-000-41
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | Dart | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Upper Material | Cow Action Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series Dart | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Upper Material Cow Action Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe is designed for optimal protection and comfort in demanding environments. Its robust construction and high-quality materials ensure durability, making it Ideal for those who require safety without sacrificing comfort.
Constructed with UPPER EMBOSSED COW LEATHER for enhanced durability
Features a STEEL MIDSOLE and TOECAP for maximum foot protection
WATER BREATHABLE upper keeps feet dry and comfortable
Sole is resistant to OIL & FUEL, ensuring longevity
Related links
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 44
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 47
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 39
