Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 800-086
- Mfr. Part No.:
- D0066-000-42
- Manufacturer:
- Dockers by Gerli
This image is representative of the product range
Subtotal (1 pair)*
PHP3,987.60
(exc. VAT)
PHP4,466.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,987.60 |
*price indicative
- RS Stock No.:
- 800-086
- Mfr. Part No.:
- D0066-000-42
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | Dart | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Cow Action Leather | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series Dart | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Cow Action Leather | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers robust protection and comfort for those in demanding work environments, combining premium materials with Advanced safety features.
Constructed with upper embossed cow leather for durability and resistance
Featuring a steel midsole and toecap for enhanced protection against impacts
Incorporates water breathable properties, oil and fuel resistance
Designed with slip-resistant, anti-static attributes for improved safety
Related links
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 44
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 41
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 47
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 39
