Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 800-083
- Mfr. Part No.:
- D0066-000-39
- Manufacturer:
- Dockers by Gerli
This image is representative of the product range
Subtotal (1 pair)*
PHP3,625.09
(exc. VAT)
PHP4,060.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,625.09 |
*price indicative
- RS Stock No.:
- 800-083
- Mfr. Part No.:
- D0066-000-39
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Product Type | Safety Shoes | |
| Series | Dart | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Static, Closed Heel, Puncture Resistant | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Cow Action Leather | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Product Type Safety Shoes | ||
Series Dart | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Static, Closed Heel, Puncture Resistant | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Cow Action Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe offers robust protection and superior comfort, designed for professionals seeking durability and safety in demanding environments.
Upper constructed from high-quality cow leather for enhanced durability
Steel midsole and toecap provide robust protection against punctures
Breathable mesh lining enhances comfort during prolonged wear
Removable genuine leather insock delivers anti-static properties
Slip-resistant outsole ensures reliable grip on various surfaces
Related links
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 44
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 41
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 47
