Honeywell Safety 125900 Unisex Dark Grey, Black Composite Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 633-090
- Mfr. Part No.:
- 125900-41
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,240.59
(exc. VAT)
PHP5,869.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,240.59 |
*price indicative
- RS Stock No.:
- 633-090
- Mfr. Part No.:
- 125900-41
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 125900 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Dark Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Additional Safety Features | Metal Free, Ankle Protection, Anti-Bacterial, Water Resistant | |
| Resistance Features | Anti-Static, Acid Resistant, Oil Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Acid Resistant, Dry-Tek Material Thickness 2.2 mm | |
| Standards/Approvals | SRC, EN 13832-2, EN ISO 20345:2011, CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 125900 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Dark Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Additional Safety Features Metal Free, Ankle Protection, Anti-Bacterial, Water Resistant | ||
Resistance Features Anti-Static, Acid Resistant, Oil Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Acid Resistant, Dry-Tek Material Thickness 2.2 mm | ||
Standards/Approvals SRC, EN 13832-2, EN ISO 20345:2011, CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 125900 Unisex Black UK 9.5, EU 44
- Honeywell Safety 125900 Unisex Black UK 3.5, EU 36
- Honeywell Safety 125900 Unisex Black UK 5.5, EU 39
- Honeywell Safety 125900 Unisex Black UK 11, EU 46
- Honeywell Safety 125900 Unisex Black UK 4, EU 37
- Honeywell Safety 125900 Unisex Black UK 13, EU 48
- Honeywell Safety 125900 Unisex Black UK 9, EU 43
- Honeywell Safety 125900 Unisex Black UK 5, EU 38
