Honeywell Safety 125900 Unisex Black, Dark Grey Composite Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

PHP5,240.59

(exc. VAT)

PHP5,869.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,240.59

*price indicative

RS Stock No.:
633-093
Mfr. Part No.:
125900-44
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

125900

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Dark Grey

Safety Toe Type

Composite

Closure Type

Pull on Style

Additional Safety Features

Metal Free, Penetration Resistance

Size US

10

Midsole Material

Polyurethane 2D

Resistance Features

Acid Resistant, Anti-Static, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Dry-Tek Material

Slip Resistance Rating

SRC

Standards/Approvals

CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, EN 13832-2, EN ISO 20345:2011, SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety VESTA+ S2 low shoe features a 200-joule light composite toecap and is fully metal-free and non-magnetic. It offers water penetration resistance of the upper (WRU) and is suitable for food industry, catering, medical, and chemical industry applications. The upper is made from 2.2 mm thick Dry-Tek material, which is acid-resistant, breathable, and washable. The lining is made of Cambrelle Amicor+ with a refreshing microcells perfume system, while the tongue is also made from Dry-Tek material. The composite toecap features the Light System for reduced weight. The shoe complies with EN ISO 20345:2011 SRC and holds CE certificate of conformity N° 0075/020/161/04/13/0269 - EXT 01/04/13. Additional features include an upper without side stitching to prevent water infiltration, Dry-Tek material resistant to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy