Honeywell Safety 125900 Unisex Black, Dark Grey Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 633-086
- Mfr. Part No.:
- 125900-37
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,240.59
(exc. VAT)
PHP5,869.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 06, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,240.59 |
*price indicative
- RS Stock No.:
- 633-086
- Mfr. Part No.:
- 125900-37
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 125900 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Dark Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Resistance Features | Acid Resistant, Anti-Static, Oil Resistant | |
| Size US | 4.5 | |
| Additional Safety Features | Acid Resistant, Ankle Protection, Anti-Bacterial, Metal Free, Penetration Resistance, Washable, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Acid Resistant, Dry-Tek Material | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, standard EN 13832-2 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 125900 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Dark Grey | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Resistance Features Acid Resistant, Anti-Static, Oil Resistant | ||
Size US 4.5 | ||
Additional Safety Features Acid Resistant, Ankle Protection, Anti-Bacterial, Metal Free, Penetration Resistance, Washable, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Acid Resistant, Dry-Tek Material | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, standard EN 13832-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 125900 Unisex Black UK 9.5, EU 44
- Honeywell Safety 125900 Unisex Black UK 3.5, EU 36
- Honeywell Safety 125900 Unisex Black UK 5.5, EU 39
- Honeywell Safety 125900 Unisex Black UK 13, EU 48
- Honeywell Safety 125900 Unisex Black UK 11, EU 46
- Honeywell Safety 125900 Unisex Black UK 9, EU 43
- Honeywell Safety 125900 Unisex Black UK 8, EU 42
- Honeywell Safety 125900 Unisex Black UK 6.5, EU 40
