Honeywell Safety 125900 Unisex Black, Dark Grey Composite Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

PHP5,240.59

(exc. VAT)

PHP5,869.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,240.59

*price indicative

RS Stock No.:
633-085
Mfr. Part No.:
125900-36
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

125900

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Dark Grey

Safety Toe Type

Composite

Closure Type

Pull on Style

Additional Safety Features

Ankle Protection, Anti-Bacterial, Metal Free, Water Resistant

Size US

4

Resistance Features

Acid Resistant, Anti-Static, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, standard EN 13832-2

Slip Resistance Rating

SRC

Upper Material

Dry-Tek Material Thickness 2.2 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety VESTA+ S2 low shoe features a 200-joule light composite toecap and is fully metal-free and non-magnetic. It offers water penetration resistance of the upper (WRU) and is suitable for food industry, catering, medical, and chemical industry applications. The upper is made from 2.2 mm thick Dry-Tek material, which is acid-resistant, breathable, and washable. The lining is made of Cambrelle Amicor+ with a refreshing microcells perfume system, while the tongue is also made from Dry-Tek material. The composite toecap features the Light System for reduced weight. The shoe complies with EN ISO 20345:2011 SRC and holds CE certificate of conformity N° 0075/020/161/04/13/0269 - EXT 01/04/13. Additional features include an upper without side stitching to prevent water infiltration, Dry-Tek material resistant to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy