Honeywell Safety 125900 Unisex Black, Dark Grey Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 633-097
- Mfr. Part No.:
- 125900-48
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,240.59
(exc. VAT)
PHP5,869.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,240.59 |
*price indicative
- RS Stock No.:
- 633-097
- Mfr. Part No.:
- 125900-48
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 125900 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Dark Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Size US | 13.5 | |
| Additional Safety Features | Metal Free, Penetration Resistance | |
| Resistance Features | Acid Resistant, Anti-Static, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, standard EN 13832-2 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Dry-Tek Material | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 125900 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Dark Grey | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Size US 13.5 | ||
Additional Safety Features Metal Free, Penetration Resistance | ||
Resistance Features Acid Resistant, Anti-Static, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 - EXT 01/04/13, standard EN 13832-2 | ||
Slip Resistance Rating SRC | ||
Upper Material Dry-Tek Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety VESTA+ S2 low shoe features a 200-joule light composite toecap and is fully metal-free and non-magnetic. It offers water penetration resistance of the upper (WRU) and is suitable for food industry, catering, medical, and chemical industry applications. The upper is made from 2.2 mm thick Dry-Tek material, which is acid-resistant, breathable, and washable. The lining is made of Cambrelle Amicor+ with a refreshing microcells perfume system, while the tongue is also made from Dry-Tek material. The composite toecap features the Light System for reduced weight. The shoe complies with EN ISO 20345:2011 SRC and holds CE certificate of conformity N° 0075/020/161/04/13/0269 - EXT 01/04/13. Additional features include an upper without side stitching to prevent water infiltration, Dry-Tek material resistant to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 125900 Unisex Black UK 9.5, EU 44
- Honeywell Safety 125900 Unisex Black UK 3.5, EU 36
- Honeywell Safety 125900 Unisex Black UK 5.5, EU 39
- Honeywell Safety 125900 Unisex Black UK 11, EU 46
- Honeywell Safety 125900 Unisex Black UK 4, EU 37
- Honeywell Safety 125900 Unisex Black UK 9, EU 43
- Honeywell Safety 125900 Unisex Black UK 12, EU 47
- Honeywell Safety 125900 Unisex Black UK 8, EU 42
