Lovato SRA, 24V Relay, 3
- RS Stock No.:
- 820-480
- Mfr. Part No.:
- SRAMF21
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP33,493.99
(exc. VAT)
PHP37,513.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,493.99 |
*price indicative
- RS Stock No.:
- 820-480
- Mfr. Part No.:
- SRAMF21
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Relay | |
| Contact Configuration | PNP | |
| Number of Auxiliary Contacts | 3 | |
| Mount Type | DIN Rail | |
| Series | SRA | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EN ISO BS 13849-1 | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | cULus, No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Relay | ||
Contact Configuration PNP | ||
Number of Auxiliary Contacts 3 | ||
Mount Type DIN Rail | ||
Series SRA | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EN ISO BS 13849-1 | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification cULus, No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- IT
The Lovato Multifunction safety relay provides essential control features for robust safety monitoring and reliability in various applications, ensuring compliance with high safety standards.
Equipped with 2NO+1PNP contact configuration for versatile connectivity
Operates on a nominal auxiliary supply of 24VDC within a range of 19 to 29VDC
Ensures safety with ISO 13849-1 performance level PLe and category Cat. 4
Features a Compact design for 35mm DIN rail mounting for easy integration
