TE Connectivity 141501, 24V Relay

N

Subtotal (1 unit)*

PHP2,089.34

(exc. VAT)

PHP2,340.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,089.34

*price indicative

RS Stock No.:
901-106
Mfr. Part No.:
1415017-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Contact Configuration

NC + NO

Mount Type

Board

Power Consumption

1.2W

Series

141501

Terminal Type

Solder

Standards/Approvals

VDE

Minimum Operating Temperature

-25°C

Switching DC Voltage

5V

Contact Current

8A

Maximum Operating Temperature

70°C

Height

16.5mm

Length

55mm

Width

16.5mm

Hazardous Area Certification

No

Coil Voltage

24V

COO (Country of Origin):
CZ
The TE Connectivity Safety Relay is a high-performance electromechanical component featuring force-guided contacts for critical fail-safe applications. This 6-pole relay is specifically engineered to meet international safety standards in industrial control circuits.

Standard 24V DC Coil voltage for industrial logic systems

8 ampere contact current rating for power switching

High-durability Silver Tin Oxide contact material

PCB mount design with through-hole PC pin termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy