Lovato SRC, 24V Relay, 3 NO/1 NC Safety Contacts, 0
- RS Stock No.:
- 820-463
- Mfr. Part No.:
- SRCES31
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP18,136.40
(exc. VAT)
PHP20,312.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,136.40 |
*price indicative
- RS Stock No.:
- 820-463
- Mfr. Part No.:
- SRCES31
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Relay | |
| Safety Contacts | 3 NO/1 NC | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 0 | |
| Mount Type | DIN Rail | |
| Series | SRC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Standards/Approvals | TÜV | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Relay | ||
Safety Contacts 3 NO/1 NC | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 0 | ||
Mount Type DIN Rail | ||
Series SRC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Standards/Approvals TÜV | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- CN
The Lovato Safety relay provides reliable emergency stop functionality, featuring screw terminals and a Compact design suitable for various safety applications. It supports auxiliary supply voltages of 24VAC/DC, enhancing operational flexibility.
Equipped with 3NO+1NC contacts for effective emergency stop functions
Supports a mechanical life cycle of 10 million operations for durability
Operates within an auxiliary supply range of 24VAC/DC, ensuring versatile use
Meets safety standards with ISO 13849-1 category 4 and performance level PLe
