Lovato SRC Series, 24V Relay, 2 NO Safety Contacts
- RS Stock No.:
- 805-560
- Mfr. Part No.:
- SRCES20S
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP16,062.26
(exc. VAT)
PHP17,989.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,062.26 |
*price indicative
- RS Stock No.:
- 805-560
- Mfr. Part No.:
- SRCES20S
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Relay | |
| Safety Contacts | 2 NO | |
| Mount Type | DIN Rail | |
| Series | SRC Series | |
| Terminal Type | Spring-Loaded Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | TÜV | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Relay | ||
Safety Contacts 2 NO | ||
Mount Type DIN Rail | ||
Series SRC Series | ||
Terminal Type Spring-Loaded Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals TÜV | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- CN
The Lovato Safety relay provides a single-function solution with spring-clamp terminals, designed for emergency stop applications to ensure safety compliance up to category 4, performance level e.
2NO contacts for reliable emergency stop functionality
Nominal auxiliary supply of 24VAC/DC for versatile integration
Mechanical lifespan rated at 10 million cycles for durability
Protected against short circuits with PTC safeguards
