Lovato SRA… SERIES, 24V Relay, 2 NO Safety Contacts, 0
- RS Stock No.:
- 820-474
- Mfr. Part No.:
- SRASM20
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP18,036.69
(exc. VAT)
PHP20,201.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,036.69 |
*price indicative
- RS Stock No.:
- 820-474
- Mfr. Part No.:
- SRASM20
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Relay | |
| Safety Contacts | 2 NO | |
| Number of Auxiliary Contacts | 0 | |
| Mount Type | DIN Rail | |
| Series | SRA… SERIES | |
| IP Rating | IP20, IP40 | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | TÜV | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Relay | ||
Safety Contacts 2 NO | ||
Number of Auxiliary Contacts 0 | ||
Mount Type DIN Rail | ||
Series SRA… SERIES | ||
IP Rating IP20, IP40 | ||
Contact Current 6A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals TÜV | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V | ||
The Lovato Safety relay ensures reliable operation in safety-related applications, designed for OSSD devices and integrated functions. With a 24VDC auxiliary supply, it supports Advanced safety measures up to category four.
Features two normally open (2NO) contacts for enhanced safety
Operates within an input voltage range of 0-30VDC
Mechanical life cycles exceed 10 million for longevity
Operating temperature range from -25°C to +55°C for versatility
