Lovato Electric SRA, 24V Relay, PNP Safety Contacts, 1

N

Subtotal (1 unit)*

PHP26,890.74

(exc. VAT)

PHP30,117.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,890.74

*price indicative

RS Stock No.:
805-447
Mfr. Part No.:
SRATH21
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Safety Contacts

PNP

Contact Configuration

PNP

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Series

SRA

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Standards/Approvals

TÜV

Contact Current

6A

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Safety Category

CAT 4

Coil Voltage

24V

COO (Country of Origin):
IT
The Lovato Safety relay provides reliable control for two-hand devices, ensuring maximum safety compliance with Advanced features tailored for industrial applications. Its robust design caters to a variety of operational environments.

Employs 2NO+1PNP contact configuration for enhanced functionality

Supports an auxiliary supply of 24VDC with a wide operating voltage range

Achieves a mechanical lifespan exceeding 10 million cycles for ultimate durability

Offers protection against overload while ensuring safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy