TE Connectivity SR2, 6V Force Guided Relay
- RS Stock No.:
- 679-249
- Mfr. Part No.:
- 6-1415011-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-249
- Mfr. Part No.:
- 6-1415011-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Board | |
| Power Consumption | 0.7W | |
| Series | SR2 | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Width | 12.6mm | |
| Height | 25.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Board | ||
Power Consumption 0.7W | ||
Series SR2 | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Width 12.6mm | ||
Height 25.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 6V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force-Guided Relay is a DC-operated monostable relay designed for safety-critical applications requiring reliable contact status monitoring. It features one normally open (1A) and one normally closed (1B) contact, with a 6 A contact rating and 6 VDC Coil voltage. Its force-guided design ensures that contact positions are mechanically linked, preventing simultaneous closure and enabling fault detection in control systems.
Contact voltage rating of 250 VAC for robust power switching
Coil power consumption of .7 W for energy-efficient operation
Monostable configuration with 1A + 1B contacts for secure circuit control
Related links
- TE Connectivity Board Safety Relay 2-Pole, 1 NC/1 NC
- TE Connectivity SR6, 21V Force Guided Relay
- TE Connectivity SCHRACK SR4, 48V Force Guided Relay
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity SR6, 5V dc Force Guided Relay
- TE Connectivity SR4, 60V dc Force Guided Relay
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
