TE Connectivity SR4, 60V dc Force Guided Relay

N

Subtotal (1 tube of 10 units)*

PHP24,863.36

(exc. VAT)

PHP27,846.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP24,863.36PHP2,486.336

*price indicative

RS Stock No.:
678-847
Mfr. Part No.:
7-1415055-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Contact Configuration

2 NO/2 NC

Mount Type

Board

Series

SR4

Power Consumption

0.8W

Terminal Type

Solder Pin

Contact Current

8A

Standards/Approvals

UL

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Coil Voltage

60V dc

COO (Country of Origin):
CZ
The TE Connectivity safety relay designed for high-reliability switching in industrial and safety-critical applications. It features a 4PST contact configuration (2 normally open + 2 normally closed), operates with a 60 VDC Coil voltage, and supports up to 8 A contact current. Its force-guided mechanism ensures that contact positions are mechanically linked, enabling fault detection and preventing unsafe states in control systems.

4PST contact form with 2NO and 2NC for versatile switching

Through-hole mounting with PC pin termination for secure PCB integration

Rated for up to 400 VAC switching voltage for high-voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy