TE Connectivity SCHRACK SR4, 48V Force Guided Relay
- RS Stock No.:
- 678-933
- Mfr. Part No.:
- 6-1415055-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
PHP21,760.71
(exc. VAT)
PHP24,372.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,760.71 | PHP2,176.071 |
*price indicative
- RS Stock No.:
- 678-933
- Mfr. Part No.:
- 6-1415055-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | Board | |
| Series | SCHRACK SR4 | |
| Power Consumption | 0.8W | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Width | 13.1mm | |
| Length | 40.1mm | |
| Height | 16.6mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type Board | ||
Series SCHRACK SR4 | ||
Power Consumption 0.8W | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Width 13.1mm | ||
Length 40.1mm | ||
Height 16.6mm | ||
Hazardous Area Certification No | ||
Coil Voltage 48V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force-Guided Relay is a DC-operated monostable relay designed for safety-critical control systems requiring reliable contact monitoring. It features two normally open (2A) and two normally closed (2B) contacts with an 8 A contact rating, ensuring dependable switching performance. Operating at 48 VDC Coil voltage and supporting up to 250 VAC contact voltage, this relay is Ideal for industrial automation, elevator controls, and machine safety circuits.
Coil power of .8 W for efficient energy usage
Force-guided contact mechanism for fail-safe operation
Monostable configuration with 2A + 2B contacts for enhanced switching flexibility
Related links
- TE Connectivity SCHRACK SR4 1 NC 1
- TE Connectivity SR4, 60V dc Force Guided Relay
- TE Connectivity Force Guided Relay 4-Pole, DPDT
- TE Connectivity Force Guided Relay 4-Pole, DPDT
- TE Connectivity SR2, 6V Force Guided Relay
- TE Connectivity SR6, 21V Force Guided Relay
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
