TE Connectivity SR6, 21V Force Guided Relay
- RS Stock No.:
- 677-867
- Mfr. Part No.:
- 6-1415537-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
PHP20,182.39
(exc. VAT)
PHP22,604.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,182.39 | PHP2,522.799 |
*price indicative
- RS Stock No.:
- 677-867
- Mfr. Part No.:
- 6-1415537-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 3 NO/3 NC | |
| Mount Type | Board | |
| Power Consumption | 0.8W | |
| Series | SR6 | |
| Terminal Type | Solder Pin | |
| Contact Current | 8A | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Height | 16.5mm | |
| Width | 16.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 21V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Contact Configuration 3 NO/3 NC | ||
Mount Type Board | ||
Power Consumption 0.8W | ||
Series SR6 | ||
Terminal Type Solder Pin | ||
Contact Current 8A | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Height 16.5mm | ||
Width 16.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 21V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force-Guided Relay is a monostable electromechanical relay designed for safety-critical applications requiring precise contact monitoring.
Force-guided contact design for fail-safe operation
Monostable Coil system for predictable switching behaviour
Supports 8 A contact current for medium-load switching
Related links
- TE Connectivity SR6, 5V dc Force Guided Relay
- TE Connectivity Through Hole Safety Relay 4 NO/2 NC
- TE Connectivity SR2, 6V Force Guided Relay
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity SCHRACK SR4, 48V Force Guided Relay
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity SR6, 24V dc Safety Relay
