TE Connectivity Through Hole Safety Relay, 110V dc Coil Voltage, 4 NO/2 NC

Subtotal (1 box of 8 units)*

PHP23,133.08

(exc. VAT)

PHP25,909.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP23,133.08PHP2,891.635

*price indicative

RS Stock No.:
680-186
Mfr. Part No.:
8-1415537-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Safety Relay

Coil Voltage

110V dc

Mount Type

Through Hole

Contact Configuration

4 NO/2 NC

Switching Current

8A

Coil Power

800mW

Terminal Type

PC Pin

Series

SR6

Contact Material

Gold Plated Silver Tin Oxide

COO (Country of Origin):
CZ
The TE Connectivity Force-guided relay used in safety-critical systems. It features 4 NO + 2 NC configuration and it supports dependable operation in industrial environments where monitoring contact position is essential. It's well-suited for integration into control panels and automation setups. This relay is often chosen for applications like elevator controls, machine safety, and emergency stop circuits.

Compact design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy