Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-221
- Mfr. Part No.:
- AZ16-02ZVRK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP6,718.10
(exc. VAT)
PHP7,524.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 71 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,718.10 |
*price indicative
- RS Stock No.:
- 336-221
- Mfr. Part No.:
- AZ16-02ZVRK-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Standards/Approvals | CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus | |
| Length | 30mm | |
| Depth | 90mm | |
| Number of Head Directions | 3 | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Standards/Approvals CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus | ||
Length 30mm | ||
Depth 90mm | ||
Number of Head Directions 3 | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16-02ZVRK-M16
This safety switch is a Compact interlock device designed to monitor and control access to hazardous machinery and enclosures in industrial settings. It operates across a wide temperature range and connects via multiple conduit entries, providing electrical isolation of guarded functions without an actuator included.
Features and Benefits:
• IP67 rated enclosure enables use in wet or dusty environments
• Fibreglass-reinforced thermoplastic housing resists mechanical and chemical stress
• Two safety contacts provide monitored guard opening detection
• One auxiliary contact allows signalling and control integration
• Accepts 3x M16x1.5 conduit entries for flexible cable routing
• Operates from -30°C to 80°C for varied ambient conditions
• Fibreglass-reinforced thermoplastic housing resists mechanical and chemical stress
• Two safety contacts provide monitored guard opening detection
• One auxiliary contact allows signalling and control integration
• Accepts 3x M16x1.5 conduit entries for flexible cable routing
• Operates from -30°C to 80°C for varied ambient conditions
Applications
• Suitable for guarding access to production machinery
• Ideal for integration into conveyor isolation panels
• Used with control systems requiring 230V switching capacity
• Can be used for safety circuits needing 24V dc monitoring
• Suitable for installations demanding certified electro-mechanical interlocks
• Ideal for integration into conveyor isolation panels
• Used with control systems requiring 230V switching capacity
• Can be used for safety circuits needing 24V dc monitoring
• Suitable for installations demanding certified electro-mechanical interlocks
What electrical voltages can it switch?
The safety contacts are rated for 230V ac and the DC contact rating is 24V dc.
How many switching elements are provided for safety and signalling?
It provides two safety contacts and one auxiliary contact for additional signalling.
What material is the enclosure MADE from and why is it used?
The enclosure is constructed from fibreglass-reinforced thermoplastic to offer a durable, non-metallic housing suitable for industrial conditions.
Are there approvals or standards referenced for use in safety circuits?
The device carries approvals to EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, CCC and cULus.
How many directions can the head be oriented and how does that aid installation?
The head can be oriented in three directions, allowing flexible alignment with access points and cabling runs.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
