Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-210
- Mfr. Part No.:
- AZ16-12ZVK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP6,510.80
(exc. VAT)
PHP7,292.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,510.80 |
*price indicative
- RS Stock No.:
- 336-210
- Mfr. Part No.:
- AZ16-12ZVK-M16
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Number of Auxiliary Contacts | 1 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Number of Head Directions | 3 | |
| Depth | 90mm | |
| Width | 52mm | |
| Standards/Approvals | EN ISO 14119, CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 2 NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Number of Auxiliary Contacts 1 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Number of Head Directions 3 | ||
Depth 90mm | ||
Width 52mm | ||
Standards/Approvals EN ISO 14119, CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16-12ZVK-M16
Features and Benefits:
• Two normally-closed and one auxiliary contact for safety circuitry
• Contact switching at 230 V ac and 24 V dc for AC and DC control systems
• Conduit entries with three M16x1.5 ports for straightforward wiring
• Operates from -30 °C to 80 °C for varied ambient conditions
Applications
• Ideal for integration with conveyor safety interlocks
• Used with factory automation control panels requiring auxiliary feedback
• Can be used for perimeter guarding in manufacturing cells
• Suitable for outdoor enclosures needing sealed switching
What material is the enclosure MADE from?
How many head orientations are available for installation?
What conduit options are provided for cable entry?
Is this device certified to recognised safety standards?
What is the lock actuation and contact configuration?
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
