Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-985
- Mfr. Part No.:
- AZ16-03ZVRK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP6,142.50
(exc. VAT)
PHP6,879.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,142.50 |
*price indicative
- RS Stock No.:
- 335-985
- Mfr. Part No.:
- AZ16-03ZVRK-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact DC Voltage | 24V dc | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 52mm | |
| Standards/Approvals | CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus | |
| Number of Head Directions | 3 | |
| Length | 30mm | |
| Depth | 90mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact DC Voltage 24V dc | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 52mm | ||
Standards/Approvals CCC, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus | ||
Number of Head Directions 3 | ||
Length 30mm | ||
Depth 90mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, 3 NC Safety Contacts - AZ16-03ZVRK-M16
This safety switch provides a Compact interlock solution for guarding access points in industrial environments, offering secure monitoring of movable guards and machine access. It is designed for use where a robust enclosure and consistent contact operation are required, operating across a wide ambient temperature range and compatible with standard conduit entries for straightforward wiring.
Features and Benefits:
• IP67 enclosure protects against dust ingress and temporary immersion
• Three normally closed safety contacts deliver positive guard monitoring
• One auxiliary contact supports signalling or control circuits
• Accepts M16x1.5 conduit entries for standard cable access
• Actuator lock-style operation enables mechanical retention of the guard
• Fibreglass reinforced thermoplastic housing resists impact and corrosion
• Three normally closed safety contacts deliver positive guard monitoring
• One auxiliary contact supports signalling or control circuits
• Accepts M16x1.5 conduit entries for standard cable access
• Actuator lock-style operation enables mechanical retention of the guard
• Fibreglass reinforced thermoplastic housing resists impact and corrosion
Applications
• Suitable for guarding access doors on production machinery
• Ideal for integration into safety circuits requiring 230V ac switching
• Used for control panels needing 24V dc auxiliary feedback
• Can be used for outdoor enclosures requiring IP67 protection
• Suitable for facilities preferring non-hazardous-area certified devices
• Ideal for integration into safety circuits requiring 230V ac switching
• Used for control panels needing 24V dc auxiliary feedback
• Can be used for outdoor enclosures requiring IP67 protection
• Suitable for facilities preferring non-hazardous-area certified devices
What temperature range can it tolerate during operation?
It operates between -30°C and 80°C.
How many auxiliary and safety contacts are present?
It includes one auxiliary contact and three normally closed safety contacts.
What conduit options are available for cable entry?
It provides three M16x1.5 conduit entry points.
Is it certified to recognised electrical standards?
It complies with EN IEC 60947-5-1 and EN ISO 14119 among other listed approvals.
What housing material is used and why is it chosen?
The enclosure is MADE from fibreglass reinforced thermoplastic to provide mechanical strength and environmental resistance.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
