Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-204
- Mfr. Part No.:
- AZ16-02ZVRK-M16-2254
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP5,958.90
(exc. VAT)
PHP6,673.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,958.90 |
*price indicative
- RS Stock No.:
- 336-204
- Mfr. Part No.:
- AZ16-02ZVRK-M16-2254
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 3 | |
| Length | 30mm | |
| Width | 52mm | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 60947-5-1, cULus, CCC, EN ISO 14119 | |
| Depth | 90mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 3 | ||
Length 30mm | ||
Width 52mm | ||
Standards/Approvals EN ISO 13849-1, EN IEC 60947-5-1, cULus, CCC, EN ISO 14119 | ||
Depth 90mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16-02ZVRK-M16-2254
This safety switch provides a Compact means of monitoring and securing access to hazardous areas in industrial settings. It is housed in fibreglass-reinforced thermoplastic for mechanical resilience and engineered for use across a wide ambient temperature range. The device includes two safety contacts and one auxiliary contact to manage control and signalling requirements, and it accepts multiple conduit entries to facilitate varied cable routing.
Features and Benefits:
• IP67-rated enclosure delivers protection against dust and temporary immersion
• Actuator-operated lock style enables secure interlocking of movable guards
• Two safety contacts reduce risk by providing dual-channel safety signalling
• One auxiliary contact offers additional status feedback to control systems
• Three M16x1.5 conduit entries permit flexible cable ingress arrangements
• Operates from -30°C to 80°C for wide ambient temperature tolerance
• Actuator-operated lock style enables secure interlocking of movable guards
• Two safety contacts reduce risk by providing dual-channel safety signalling
• One auxiliary contact offers additional status feedback to control systems
• Three M16x1.5 conduit entries permit flexible cable ingress arrangements
• Operates from -30°C to 80°C for wide ambient temperature tolerance
Applications
• Suitable for safeguarding movable guard doors on machinery
• Used with control panels requiring 230 V AC interlock signalling
• Ideal for installations needing 24 V DC auxiliary status feedback
• Can be used in washdown or damp environments with IP67 protection
• Suitable for retrofit projects where Compact 30 mm length is advantageous
• Used with control panels requiring 230 V AC interlock signalling
• Ideal for installations needing 24 V DC auxiliary status feedback
• Can be used in washdown or damp environments with IP67 protection
• Suitable for retrofit projects where Compact 30 mm length is advantageous
What housing material supports chemical and impact resistance?
The enclosure is manufactured from fibreglass-reinforced thermoplastic to provide improved mechanical strength and environmental resistance.
How many directions can the head be oriented during installation?
The head supports three distinct orientation positions to aid alignment with guard actuators.
Which standards cover its safety and switching performance?
It is compliant with EN ISO 13849-1 and EN IEC 60947-5-1 for functional safety and switching requirements.
What electrical ratings are provided for contact circuits?
The safety contacts are specified for 230 V AC operation while the auxiliary contact is rated for 24 V DC signalling.
Which approvals ensure suitability for international installations?
It holds cULus and CCC approvals in addition to the listed European standards.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
