3M 971 Yellow PVC 50.8 mm Safety Tape 431.8 μm Thickness
- RS Stock No.:
- 862-558
- Mfr. Part No.:
- 7100333354
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP10,161.32
(exc. VAT)
PHP11,380.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,161.32 |
*price indicative
- RS Stock No.:
- 862-558
- Mfr. Part No.:
- 7100333354
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Safety Tape | |
| Tape Type | Safety Stripe Tapes | |
| Backing Material | PVC | |
| Width | 32.9mm | |
| Length | 50.8mm | |
| Thickness | 431.8μm | |
| Pre-printed | No | |
| Tensile Strength | 680N | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Safety Tape | ||
Tape Type Safety Stripe Tapes | ||
Backing Material PVC | ||
Width 32.9mm | ||
Length 50.8mm | ||
Thickness 431.8μm | ||
Pre-printed No | ||
Tensile Strength 680N | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape is specially engineered for the toughest conditions, providing superior performance in high-traffic areas. Its robust design ensures long-lasting visibility and easy removal, making it Ideal for dynamic environments.
Excellent abrasion resistance for durability in heavy traffic
Unique adhesive enables clean removal without damage
Withstands lifting from forklift traffic and harsh conditions
Easy to apply and clean, reducing labour costs
Related links
- 3M 971 Blue Vinyl 50.8 mm Safety Tape 0.4318 mm Thickness
- 3M 971 Red Vinyl 50.8 mm Safety Tape 0.4318 mm Thickness
- 3M 971 Yellow Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 7100332311 Yellow Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100333357 Yellow Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 971 Blue Vinyl 1296 in Floor Tape 0.4 mm Thickness
- 3M 971 Red Vinyl 1296 in Floor Tape 0.4 mm Thickness