3M 971 Red PVC 50.8 mm Safety Tape 431.8 μm Thickness

N

Subtotal (1 unit)*

PHP10,161.32

(exc. VAT)

PHP11,380.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,161.32

*price indicative

RS Stock No.:
862-557
Mfr. Part No.:
7100333353
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Safety Stripe Tapes

Product Type

Safety Tape

Colour

Red

Backing Material

PVC

Width

32.9mm

Length

50.8mm

Thickness

431.8μm

Pre-printed

No

Tensile Strength

680N

Elongation at Break

250%

Maximum Operating Temperature

49°C

Minimum Operating Temperature

4°C

Adhesive Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Durable Floor Marking Tape 971L is a robust marking tape is designed for tough traffic areas. It offers exceptional resistance against abrasion and lifting, making it Ideal for high-performance floor marking applications in demanding environments.

Specially engineered for heavy traffic and tough conditions

Thick backing provides excellent abrasion resistance

Promotes easy, clean removal without leaving residue

Available in bright colours for high visibility

Resists moisture and many chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy