3M 971 Blue PVC 50.8 mm Safety Tape 431.8 μm Thickness

N

Subtotal (1 unit)*

PHP9,237.56

(exc. VAT)

PHP10,346.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,237.56

*price indicative

RS Stock No.:
862-559
Mfr. Part No.:
7100333355
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Blue

Tape Type

Safety Stripe Tapes

Product Type

Safety Tape

Backing Material

PVC

Width

32.9mm

Length

50.8mm

Thickness

431.8μm

Pre-printed

No

Tensile Strength

680N

Elongation at Break

250%

Maximum Operating Temperature

49°C

Minimum Operating Temperature

4°C

Adhesive Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Durable Floor Marking Tape is specially engineered for the toughest conditions, providing superior performance in high-traffic areas. Its robust design ensures long-lasting visibility and easy removal, making it Ideal for dynamic environments.

Excellent abrasion resistance ensures long-lasting performance

Unique adhesive promotes clean removal without residue

Withstands forklift traffic while retaining its integrity

Resists moisture and many chemicals, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy