Petzl C072GA00 Safety Harness, Small (S)
- RS Stock No.:
- 832-538
- Mfr. Part No.:
- C072GA00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,028.51
(exc. VAT)
PHP22,431.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,028.51 |
*price indicative
- RS Stock No.:
- 832-538
- Mfr. Part No.:
- C072GA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | Small (S) | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size Small (S) | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is designed for fall arrest and work positioning, ensuring safety and comfort for users working at height. It provides essential attachment points for secure connections to fall-arrest systems.
Meets EN 795 requirements with a minimum strength of 12 kN
Features multiple attachment points for versatile use across various safety configurations
Constructed for maximum user comfort, ensuring optimal adjustment for prolonged wear
Includes detailed Instructions for Use, outlining correct and safe usage procedures
Related links
- Petzl C072BB00 Safety Harness, Small (S)
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072FB00 Safety Harness, Small (S)
- Petzl C072AB00 Safety Harness, Small (S)
- Petzl C072CB00 Safety Harness, Small (S)
- Petzl C072EB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
