Petzl C072EB00 Safety Harness, Small (S)
- RS Stock No.:
- 832-534
- Mfr. Part No.:
- C072EB00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP12,016.92
(exc. VAT)
PHP13,458.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,016.92 |
*price indicative
- RS Stock No.:
- 832-534
- Mfr. Part No.:
- C072EB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | Small (S) | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Harness Points | 2 | |
| Padding Location | Thigh | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size Small (S) | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Harness Points 2 | ||
Padding Location Thigh | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl technical harness is designed specifically for fall protection from height, enhancing safety during work positioning and ensuring optimal user performance in demanding environments.
Constructed from Durable polyester and an aluminium alloy for reliability
Compatible with VOLT harnesses for effective work positioning
Integrates a quick link for secure attachment to the harness
Features multiple inspection points to ensure safety and functionality
Related links
- Petzl C072BB00 Safety Harness, Small (S)
- Petzl C072FB00 Safety Harness, Small (S)
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072GA00 Safety Harness, Small (S)
- Petzl C072AB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- Petzl C072CB00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
