Petzl C072AB00 Safety Harness, Small (S)
- RS Stock No.:
- 832-520
- Mfr. Part No.:
- C072AB00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,034.76
(exc. VAT)
PHP26,918.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,034.76 |
*price indicative
- RS Stock No.:
- 832-520
- Mfr. Part No.:
- C072AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | Small (S) | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size Small (S) | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is designed for fall arrest and work positioning, providing essential safety for users engaging in activities at height. Its robust construction ensures adaptability and reliability in challenging environments.
Full-body harness for enhanced safety during fall arrest and work positioning
Equipped with multiple attachment points for versatility in various applications
Built with Durable materials to withstand harsh environments, ensuring longevity
Designed to provide comfort and adjustability for effective fit during prolonged use
Related links
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072BB00 Safety Harness, Small (S)
- Petzl C072GA00 Safety Harness, Small (S)
- Petzl C072FB00 Safety Harness, Small (S)
- Petzl C072EB00 Safety Harness, Small (S)
- Petzl C072CB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
