Petzl C072CB00 Safety Harness, Small (S)
- RS Stock No.:
- 832-527
- Mfr. Part No.:
- C072CB00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,037.43
(exc. VAT)
PHP29,161.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,037.43 |
*price indicative
- RS Stock No.:
- 832-527
- Mfr. Part No.:
- C072CB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | Small (S) | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size Small (S) | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is designed for personal protective equipment used primarily for fall protection from height, ensuring secure support during various activities.
Meets Regulation (EU) 2016/425 on personal protective equipment
Full-body harness enables effective fall arrest and work positioning
Multiple attachment points support various configurations for safety
Durable polyester straps with robust aluminium alloy attachment points
Related links
- Petzl C072BB00 Safety Harness, Small (S)
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072GA00 Safety Harness, Small (S)
- Petzl C072FB00 Safety Harness, Small (S)
- Petzl C072AB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- Petzl C072EB00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
