Petzl C072FB00 Safety Harness, Small (S)
- RS Stock No.:
- 832-535
- Mfr. Part No.:
- C072FB00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,247.77
(exc. VAT)
PHP37,237.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,247.77 |
*price indicative
- RS Stock No.:
- 832-535
- Mfr. Part No.:
- C072FB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | Small (S) | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size Small (S) | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl full-body harness is designed for fall arrest and work positioning, ensuring optimal protection and safety for users working at height.
Full-body harness designed for fall arrest and work positioning, offering comprehensive user safety
Equipped with multiple attachment points for various configurations and uses
Conforms to the regulatory standards, ensuring reliability and safety during use
Includes clear inspection guidelines to maintain equipment integrity and user safety
Related links
- Petzl C072BB00 Safety Harness, Small (S)
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072GA00 Safety Harness, Small (S)
- Petzl C072CB00 Safety Harness, Small (S)
- Petzl C072AB00 Safety Harness, Small (S)
- Petzl C072EB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
