MSA Safety 10206535 Safety Harness, 140 kg Max, S, L, M

Subtotal (1 unit)*

PHP26,716.95

(exc. VAT)

PHP29,922.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP26,716.95

*price indicative

RS Stock No.:
637-066
Mfr. Part No.:
10206535
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Harness Size

S, L, M

Product Type

Safety Harness

Weight Capacity

140kg

Adjustable Straps

Leg, Chest

Buckle Type

Bayonet

Harness Material

Polyester

Padding Location

Leg, Waist (Depends On Version), Shoulder

Standards/Approvals

EN 361:2002, EN 358:2018

RoHS Status: Exempt

COO (Country of Origin):
MX
The MSA Safety Safety Harness is designed for maximum comfort and flexibility, featuring the patented RaceFLEX buckle that eliminates bulky chest straps, ensuring a close and comfortable fit. Its athletic cut contours to the body, enhancing upper torso movement on the job. Soft, responsive shoulder padding conforms to your body, eliminating pressure points and chafing, allowing for all-day comfort. The shoulder padding is removable for easy cleaning, helping to extend the life of the harness and maintain long-lasting comfort and safety.

Athletic cut that contours to the body and allows for increased upper torso mobility

Pull-down adjustment allows for quick and easy harness adjustment that ensures a proper fit that lasts throughout the work day

Dedicated attachment point for Personal Fall Limiters allows quick and easy attachment and allows your back D-Ring to remain free for other use