Moldex 1410 Safety Glasses, Anti-Fog, Anti-Scratch, UV Protection, Clear, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 832-546
- Mfr. Part No.:
- 141001
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,214.05
(exc. VAT)
PHP1,359.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,214.05 |
*price indicative
- RS Stock No.:
- 832-546
- Mfr. Part No.:
- 141001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog, Anti-Scratch, UV Protection | |
| Standards/Approvals | (EU) 2016/425, UKCA | |
| Frame Style | Safety Spectacle | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | 1410 | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog, Anti-Scratch, UV Protection | ||
Standards/Approvals (EU) 2016/425, UKCA | ||
Frame Style Safety Spectacle | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series 1410 | ||
EN 166 Lens Marking Yes | ||
Frame Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Moldex ADAPT 1K safety glasses offer reliable eye protection against dust particles and impacts of varying energy levels with integrated UV protection compliant with EN 170. Designed with a simple anti-fog and anti-scratch coating for improved visibility and durability.
Optimal combined fit with respirators
Close fitting design
Flexible nose sealing lip
Related links
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- 3M SecureFit 200 Safety Glasses UV Protection Anti-Fog Blue Polycarbonate Lens,
- 3M 2000 Safety Glasses UV Protection Clear Grey Polycarbonate Lens, Plastic
- Bolle COBRA Safety Glasses UV Protection Black Polycarbonate
- 3M SecureFit 500 Safety Glasses UV Protection Clear Polycarbonate Lens, Polycarbonate
- Univet 5X7 Over Specs UV Protection Clear Polycarbonate Lens Nylon, Thermoplastic
- Bolle Safety SOLIS Safety Glasses Scratch Resistant Clear Nylon
