3M SecureFit 200 Safety Glasses, Anti-Scratch, UV Protection, IR Protection, Anti-Fog, Clear, Blue Polycarbonate Lens,

Subtotal (1 unit)*

PHP979.20

(exc. VAT)

PHP1,096.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP979.20

*price indicative

RS Stock No.:
203-4900
Distrelec Article No.:
302-28-842
Mfr. Part No.:
SF201SGAF-BLU
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue

Resistance Features

Anti-Scratch, UV Protection, IR Protection, Anti-Fog

Bifocal Lens

No

Frame Style

Frameless

Standards/Approvals

EN 172:1994, EN 169:2002, EN 166:2001, (EU) 2016/425, EN 170:2002

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Plastic

EN 166 Lens Marking

1

Lens Material

Polycarbonate

Series

SecureFit 200

RoHS Status: Exempt

3M SecureFit 200 Series Safety Glasses, Clear Lens, Blue Frame - SF201SGAF-BLU


This safety glasses product delivers eye protection tailored for industrial environments where visibility and hazard resistance are essential. Designed with a clear polycarbonate lens and a blue plastic frameless structure, it offers Visual clarity while guarding against multiple workplace risks. The design is suitable for settings requiring laser and infrared mitigation and meets several applicable European standards for protective eyewear.

Features and Benefits:


• Bifocal lens offers close-range focus for precision tasks • Polycarbonate lens provides high-impact resistance and clarity • Anti-fog coating maintains visibility in variable temperatures • Anti-scratch surface preserves optical performance over time • UV and IR protection reduces radiation exposure in light-sensitive work • Laser-safe construction complies with EN207 and EN208 for laser environments

Applications


• Suitable for electronics assembly requiring near-vision inspection • Ideal for electrical panel work with mixed lighting and glare • Used in mechanical workshops for component fitting and inspection • Can be used in automation labs with laser alignment procedures

How does the bifocal feature assist during detailed assembly?


The integrated bifocal segment enables immediate focal transition to close tasks without changing eyewear, supporting repeated inspection and soldering operations.

What makes the lenses appropriate for laser-related work?


The material and markings indicate protection against specified laser classes in accordance with EN207 and EN208, providing attenuation for designated wavelengths during alignment and calibration.

How does the frameless design affect compatibility with other PPE?


The minimal-profile frame reduces interference with helmets and respirators, allowing for layered PPE use while preserving peripheral vision.

Are the lenses treated for varied environmental conditions?


Surface treatments include anti-fog and hardcoat anti-scratch finishes, improving performance in humid or dust-prone workplaces.

Which standards confirm suitability for outdoor and UV-exposed tasks?


Markings and approvals reference relevant EN standards for UV filtration and filter performance applicable to outdoor operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy