Coverguard 60960 Safety Glasses, Anti-Fog, Impact Resistant, UV Protection, Clear, Black Polycarbonate Lens, Nylon,

Subtotal (1 pack of 10 units)*

PHP7,403.97

(exc. VAT)

PHP8,292.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,403.97PHP740.397

*price indicative

RS Stock No.:
747-656
Mfr. Part No.:
60960
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Black

Resistance Features

Anti-Fog, Impact Resistant, UV Protection

Frame Style

Hybrid

Bifocal Lens

No

Standards/Approvals

EPI CAT II

EN 166 Frame Marking

F

Frame Material

Nylon, Polycarbonate

Series

60960

Lens Material

Polycarbonate

EN 166 Lens Marking

N

RoHS Status: Exempt

COO (Country of Origin):
TW
The Coverguard Safety glass with gasket features a clear polycarbonate lens with anti-UV treatment and anti-fog N standard. it has a polycarbonate and nylon frame, polycarbonate temples, and is delivered with an adjustable elastic headband for a secure and comfortable fit.

Includes an anti-fog N standard for clear vision

Has a polycarbonate and nylon frame for durability

Comes with polycarbonate temples for added strength

Delivered with an adjustable elastic headband for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy