Pyramex Neshoba Safety Spectacles, UV Protection, Impact Resistant, Anti-Scratch, Clear, Black Polycarbonate Lens,
- RS Stock No.:
- 254-3883
- Mfr. Part No.:
- PY00S97T-GZ000IN
- Manufacturer:
- Pyramex
Subtotal (1 unit)*
PHP381.51
(exc. VAT)
PHP427.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP381.51 |
*price indicative
- RS Stock No.:
- 254-3883
- Mfr. Part No.:
- PY00S97T-GZ000IN
- Manufacturer:
- Pyramex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyramex | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection, Impact Resistant, Anti-Scratch | |
| Frame Style | Spectacle | |
| Standards/Approvals | ANSI Z87.1+, European EN166, Canadian CSA Z94.3 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F | |
| EN 166 Lens Marking | 1 | |
| Series | Neshoba | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pyramex | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection, Impact Resistant, Anti-Scratch | ||
Frame Style Spectacle | ||
Standards/Approvals ANSI Z87.1+, European EN166, Canadian CSA Z94.3 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F | ||
EN 166 Lens Marking 1 | ||
Series Neshoba | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Pyramex safety spectacle is one of the lightest weight spectacles on the market, weighing in at 16 grams. To eliminate the threats of an eye injury, an empolyer should provide workers with products that are comfortable and dependable.
PD: 64 mm
Bridge: 12.3 mm
Lens base: 9.5 curve
Lens size diagonal: 75.8 mm
Lens size vertical: 43.3 mm
Lens thickness: 1.6 mm
Overall length (lens - tip): 151 mm
Overall width (hinge - hinge): 135 mm
Closest point between temple tips: 78 mm
Closest point between lens: 14.5 mm
Related links
- Pyramex NeshobaTM Safety Spectacles Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- JSP EIGER Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles Scratch Resistant, Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles Scratch Resistant, Amber Polycarbonate Lens
- JSP Stealth Safety Spectacles Anti-Mist Clear Polycarbonate Lens
- Riley FLUX Safety Spectacles Impact Resistant Black Polycarbonate Lens, Thermoplastic
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
