PROGUARD ES Safety Glasses, Clear, Yellow Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-501
- Mfr. Part No.:
- ES-46YC
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP143.15
(exc. VAT)
PHP160.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143.15 |
*price indicative
- RS Stock No.:
- 793-501
- Mfr. Part No.:
- ES-46YC
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Yellow | |
| Standards/Approvals | CE EN 166 | |
| Frame Style | Frameless | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | ES | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Yellow | ||
Standards/Approvals CE EN 166 | ||
Frame Style Frameless | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Series ES | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD ES Safety Glasses Yellow Polycarbonate Lens, Polycarbonate
- PROGUARD ES Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SPECTN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- PROGUARD VS Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Green Polycarbonate Lens, Polycarbonate
- PROGUARD Razor Safety Glasses Clear Polycarbonate Lens, Polycarbonate
