Stanley 1-77-171 Safety Glasses, Red
- RS Stock No.:
- 482-716
- Mfr. Part No.:
- 1-77-171
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP2,774.07
(exc. VAT)
PHP3,106.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,774.07 |
*price indicative
- RS Stock No.:
- 482-716
- Mfr. Part No.:
- 1-77-171
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Lens Colour | Red | |
| Product Type | Safety Glasses | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | No | |
| Series | 1-77-171 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Lens Colour Red | ||
Product Type Safety Glasses | ||
Frame Style Safety Spectacle | ||
Standards/Approvals No | ||
Series 1-77-171 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Laser Enhancement Glasses for Red Beam improve visibility of red laser lines, especially over long distances and in low-light conditions. Designed for interior use, these red glasses enhance recognition of laser beams for more accurate and efficient work.
These laser enhancement glasses are not for eye protection
Related links
- Global Laser Safety Glasses, Red
- Riley STREAM RED Safety Glasses Anti-Scratch Anti-Fog
- Riley STREAM Safety Glasses Grey Blue Tr90 Thermoplastic,
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- 3M SecureFit Safety Glasses Anti-Fog Coating Green Brown Red, Blue Polycarbonate
- Teng Tools P-SG0 Safety Glasses Grey, Red
