Riley Sparta Pro Safety Glasses, Moisture Resistant, Grey, Black, Red Polycarbonate Lens, Thermoplastic Elastomer

Subtotal (1 box of 100 pairs)*

PHP126,780.23

(exc. VAT)

PHP141,993.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP126,780.23PHP1,267.802

*price indicative

RS Stock No.:
671-267
Mfr. Part No.:
RLY00571
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Black, Red

Resistance Features

Moisture Resistant

Standards/Approvals

Regulation (EU) 2016/425, EN 166, Z87+, AS/NZS 1337.1: 2010, UK Regulation 2016/425

Frame Style

Wrap Around

EN 166 Frame Marking

Yes

Frame Material

Thermoplastic Elastomer

Lens Material

Polycarbonate

Series

Sparta Pro

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley Sparta range glasses offers a safety eyewear solution for all dust environments. Sparta (ECO) is uniquely developed with an interrogated, soft TPE brow guard. The stylish design is close fitting yet comfortable, providing excellent protection against light dust and droplets. Supplied in a 100% recycled microfiber pouch removing all single use plastic. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.

Single wraparound polycarbonate lens

Soft TPE integral brow guard

Slim temples enhance comfort when worn with ear defenders

Metal Free

Soft and anti-slip nose bridge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy