uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4364
- Mfr. Part No.:
- 8517245
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,677.27
(exc. VAT)
PHP14,198.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.27 |
*price indicative
- RS Stock No.:
- 175-4364
- Mfr. Part No.:
- 8517245
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Penetration Resistant, Anti-Static | |
| Additional Safety Features | WRU | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Resistance Features Penetration Resistant, Anti-Static | ||
Additional Safety Features WRU | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Metal Free Safety Toe, SR Slip Resistance - 8517245
This safety boot model provides protective footwear for industrial and construction environments where puncture resistance and static dissipation are required. Designed for use by both men and women, it combines a microvelour upper with a metal-free toe and a dual-density polyurethane sole to deliver comfort and protection during prolonged wear.
Features and Benefits:
• WRU upper repels water for extended-wear protection
• Penetration-resistant layer reduces puncture risk on-site
• Anti-static construction controls electrical discharge during tasks
• Polyurethane midsole offers energy absorption and shock reduction
• SR-rated outsole provides improved grip on slippery surfaces
• Penetration-resistant layer reduces puncture risk on-site
• Anti-static construction controls electrical discharge during tasks
• Polyurethane midsole offers energy absorption and shock reduction
• SR-rated outsole provides improved grip on slippery surfaces
Applications
• Suitable for general construction and site labour tasks
• Ideal for warehouse handling and logistics operations
• Used with lifting equipment where anti-static footwear is required
• Can be used for maintenance work requiring penetration resistance
• Suitable for vehicle workshop environments with oil-contaminated floors
• Ideal for warehouse handling and logistics operations
• Used with lifting equipment where anti-static footwear is required
• Can be used for maintenance work requiring penetration resistance
• Suitable for vehicle workshop environments with oil-contaminated floors
Which sizes are available for fitting?
The footwear is supplied in EU 45 which corresponds to UK 10.5.
What colours can be selected?
The design is offered in red and black finishes.
How is the sole constructed for durability?
The outsole is produced from dual-density polyurethane delivering wear resistance and high-traction performance.
What type of closure secures the footwear?
A lace-up fastening provides a secure, adjustable fit for varied foot shapes.
Related links
- uvex Uvex 2 Black EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 50 EN ISO 20345:2011 S3 SRC
