uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 17, EU 52 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4374
- Mfr. Part No.:
- 8517252
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,077.64
(exc. VAT)
PHP12,406.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,077.64 |
*price indicative
- RS Stock No.:
- 175-4374
- Mfr. Part No.:
- 8517252
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 52 | |
| Size UK | 17 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Anti-Static, Penetration Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 52 | ||
Size UK 17 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Resistance Features Anti-Static, Penetration Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Red, Size UK17 - 8517252
This safety boot model is intended to provide protective footwear for industrial and construction environments where electrical neutrality, puncture resistance and slip control are required. It combines a soft microvelour upper with a metal-free toe design and a polyurethane midsole to deliver protection without metal components, suitable for users needing WRU features in larger sizes.
Features and Benefits:
• Metal-free toe design reduces magnetic interference risk and improves comfort
• Anti-static construction lessens electrostatic discharge during operations
• Penetration-resistant midsole shields against Sharp objects underfoot
• Dual density polyurethane sole offers cushioning and long-wear support
• SR-rated slip resistance improves footing on oily or wet surfaces
• Anti-static construction lessens electrostatic discharge during operations
• Penetration-resistant midsole shields against Sharp objects underfoot
• Dual density polyurethane sole offers cushioning and long-wear support
• SR-rated slip resistance improves footing on oily or wet surfaces
Applications
• Suitable for warehouse personnel handling conductive materials
• Ideal for maintenance staff working on insulated equipment
• Used for outdoor construction on uneven, debris-strewn sites
• Can be used for logistics roles requiring long periods standing
• Appropriate for manufacturing lines with potential puncture hazards
• Ideal for maintenance staff working on insulated equipment
• Used for outdoor construction on uneven, debris-strewn sites
• Can be used for logistics roles requiring long periods standing
• Appropriate for manufacturing lines with potential puncture hazards
What material composes the upper and how does it affect wear?
The upper is microvelour which provides a soft surface finish and abrasion-resistant behaviour suited to repeated flexing.
How does the midsole contribute to foot protection?
The midsole is MADE from polyurethane and is designed to resist penetration from Sharp objects while maintaining energy absorption.
What electrical and slip-control characteristics are present?
The footwear is anti-static and features SR-rated slip resistance to reduce the likelihood of electrostatic build-up and slipping.
Which sizes and colour options are available?
The design is offered in size UK17 equivalent to EU52 and comes in red and black.
What closure system is used and who can wear it?
A lace-up closure secures the fit and the construction is suitable for all genders.
Related links
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 50 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 51 EN ISO 20345:2011 S3 SRC
