uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4370
- Mfr. Part No.:
- 8517248
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP10,765.92
(exc. VAT)
PHP12,057.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,765.92 |
*price indicative
- RS Stock No.:
- 175-4370
- Mfr. Part No.:
- 8517248
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Additional Safety Features | WRU | |
| Midsole Material | Polyurethane | |
| Resistance Features | Penetration Resistant, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Additional Safety Features WRU | ||
Midsole Material Polyurethane | ||
Resistance Features Penetration Resistant, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Dual Density Polyurethane | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Metal Free Safety Toe, Size EU48 - 8517248
This safety boot model is designed to provide protective footwear for workplace environments requiring penetration resistance and slip control. It uses a microvelour upper treated for water resistance and incorporates an anti-static design. The boots feature a metal-free safety toe and a PU-based midsole and dual-density outsole to support prolonged wear in industrial settings.
Features and Benefits:
• Penetration-resistant midsole delivers underfoot cut protection
• SR slip-rated sole improves slip control on oily surfaces
• Metal-free safety toe reduces weight while maintaining protection
• Anti-static construction lowers electrostatic discharge risk
• Dual-density polyurethane sole offers impact absorption and durability
• SR slip-rated sole improves slip control on oily surfaces
• Metal-free safety toe reduces weight while maintaining protection
• Anti-static construction lowers electrostatic discharge risk
• Dual-density polyurethane sole offers impact absorption and durability
Applications
• Suitable for construction site general duties
• Ideal for factory-floor handling and assembly work
• Used for maintenance tasks in electrical workspaces
• Can be used in logistics and warehouse loading operations
• Ideal for factory-floor handling and assembly work
• Used for maintenance tasks in electrical workspaces
• Can be used in logistics and warehouse loading operations
What materials contribute to underfoot protection?
A penetration-resistant midsole combined with a polyurethane midsole provides layered protection against Sharp objects while offering cushioning.
How does the sole support slip performance?
The dual-density polyurethane outsole is configured to meet SR criteria, which enhances slip resistance on contaminated surfaces.
Which features address static-sensitive environments?
The anti-static design dissipates built-up charge to reduce the likelihood of electrostatic discharge during use.
What closure and sizing options are provided?
The boots use a lace-up closure and are offered in size EU48 (UK 13).
How is the upper treated for wet conditions?
The microvelour upper includes WRU treatment to resist water penetration during routine exposure.
Related links
- uvex Uvex 2 Orange EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 50 EN ISO 20345:2011 S3 SRC
