uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4357
- Mfr. Part No.:
- 8517239
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP13,945.00
(exc. VAT)
PHP15,618.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,945.00 |
*price indicative
- RS Stock No.:
- 175-4357
- Mfr. Part No.:
- 8517239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Penetration Resistant, Slip Resistant, Anti-Magnetic | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Resistance Features Penetration Resistant, Slip Resistant, Anti-Magnetic | ||
Midsole Material Polyurethane | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Red, Metal Free Safety Toe - 8517239
This safety boot is designed to provide protective footwear for industrial environments where penetration and slip hazards exist. Constructed with a microvelour upper and a dual-density polyurethane sole, they combine comfort and functional protection for users requiring metal-free toe protection and anti-magnetic performance. The footwear meets current EN ISO 20345:2022 + A1:2024 standards and is available in unisex sizing.
Features and Benefits:
• WRU construction keeps water out while maintaining breathability
• Penetration-resistant midsole prevents Sharp object penetration
• SR-rated outsole reduces slipping on oily and wet surfaces
• Anti‑magnetic design prevents interference in sensitive areas
• Lace-up closure ensures a secure, adjustable fit
• Penetration-resistant midsole prevents Sharp object penetration
• SR-rated outsole reduces slipping on oily and wet surfaces
• Anti‑magnetic design prevents interference in sensitive areas
• Lace-up closure ensures a secure, adjustable fit
Applications
• Suitable for warehouse and logistics environments
• Ideal for electronics assembly areas requiring non-magnetic footwear
• Used on construction sites with a risk from Sharp debris
• Can be used in food processing zones needing WRU protection
• Ideal for electronics assembly areas requiring non-magnetic footwear
• Used on construction sites with a risk from Sharp debris
• Can be used in food processing zones needing WRU protection
What materials provide the midsole and outsole protection?
The midsole is polyurethane and the outsole is dual-density polyurethane, offering impact cushioning and abrasion resistance.
Which sizes and colours are available for on-site procurement?
The footwear is available in size EU39/UK6 and comes in red and black finishes.
How does the upper material affect maintenance and wear?
The microvelour upper resists light soiling and can be cleaned without degrading the non-metallic safety components.
Is the toe protection suitable for metal-sensitive environments?
The toe cap is metal-free, providing impact protection while remaining non-conductive and non-magnetic.
Related links
- uvex Uvex 2 Black EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 50 EN ISO 20345:2011 S3 SRC
